Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 654-750Brand: Schneider ElectricManufacturers Part No.: A9TDFD610
brand-logo
View all in RCBOs

Technical documents

Specifications

Current Rating

10A

Number of Poles

1P+N

Range

Acti9

Trip Sensitivity

30mA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Series

ICV40

Tripping Characteristics

Type C

Country of Origin

Spain

P.O.A.

Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

P.O.A.

Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Current Rating

10A

Number of Poles

1P+N

Range

Acti9

Trip Sensitivity

30mA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Series

ICV40

Tripping Characteristics

Type C

Country of Origin

Spain