Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ICV40
Tripping Characteristics
Type C
Country of Origin
Spain
P.O.A.
Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
1
P.O.A.
Schneider Electric RCBO, 20A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ICV40
Tripping Characteristics
Type C
Country of Origin
Spain