Schneider Electric Acti 9 1 Phase Busbar, 415V ac, 18mm Pitch

RS Stock No.: 806-7228Brand: Schneider ElectricManufacturers Part No.: A9XPH112
brand-logo
View all in Busbars

Technical documents

Specifications

Rated Operational Voltage

415V ac

Range

Acti 9

Electrical Phase

1

Better World Product (Find out more)

Yes

Pitch

18mm

Better World Verification

Green Premium

Current Rating

100A

Series

iC60

For Use With

iC60, iK60, iID, iID K, iSW, iSW-NA

Colour

White

Country of Origin

Germany

Product details

Acti9 Cutable Comb Busbars

Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector

Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Acti 9 1 Phase Busbar, 415V ac, 18mm Pitch

P.O.A.

Schneider Electric Acti 9 1 Phase Busbar, 415V ac, 18mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Rated Operational Voltage

415V ac

Range

Acti 9

Electrical Phase

1

Better World Product (Find out more)

Yes

Pitch

18mm

Better World Verification

Green Premium

Current Rating

100A

Series

iC60

For Use With

iC60, iK60, iID, iID K, iSW, iSW-NA

Colour

White

Country of Origin

Germany

Product details

Acti9 Cutable Comb Busbars

Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector

Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC

You may be interested in