Schneider Electric Acti 9 Busbar, 415V ac, 18mm Pitch

Technical documents
Specifications
Brand
Schneider ElectricRated Operational Voltage
415V ac
Range
Acti 9
Better World Verification
Green Premium
Series
iC60
Pitch
18mm
Better World Product (Find out more)
Yes
Current Rating
100A
Colour
White
For Use With
iC60, iID, iID K, iK60, iSW, iSW-NA
Distrelec Product Id
30217073
Country of Origin
Germany
Product details
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricRated Operational Voltage
415V ac
Range
Acti 9
Better World Verification
Green Premium
Series
iC60
Pitch
18mm
Better World Product (Find out more)
Yes
Current Rating
100A
Colour
White
For Use With
iC60, iID, iID K, iK60, iSW, iSW-NA
Distrelec Product Id
30217073
Country of Origin
Germany
Product details
Acti9 Cutable Comb Busbars
Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector
Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC