Technical documents
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
230V ac
Power Rating
400VA
Number of Outputs
1
Mounting Type
Chassis
Efficiency
92%
Length
136mm
Width
136mm
Depth
140mm
Dimensions
102 x 136 x 140mm
Weight
6.45kg
Minimum Operating Frequency
47Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Product details
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
230V ac
Power Rating
400VA
Number of Outputs
1
Mounting Type
Chassis
Efficiency
92%
Length
136mm
Width
136mm
Depth
140mm
Dimensions
102 x 136 x 140mm
Weight
6.45kg
Minimum Operating Frequency
47Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Product details
ABL 6TS safety transformers
Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.
Standards
IEC 61558-2-6 , EN61558-2-6