Schneider Electric 630VA 1 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 608-6527Brand: Schneider ElectricManufacturers Part No.: ABL6TS63B
brand-logo

Technical documents

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

630VA

Number of Outputs

1

Mounting Type

Chassis

Length

150mm

Width

150mm

Depth

152mm

Dimensions

138 x 150 x 152mm

Weight

9.75kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

P.O.A.

Schneider Electric 630VA 1 Output Chassis Mounting Transformer, 24V ac

P.O.A.

Schneider Electric 630VA 1 Output Chassis Mounting Transformer, 24V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

630VA

Number of Outputs

1

Mounting Type

Chassis

Length

150mm

Width

150mm

Depth

152mm

Dimensions

138 x 150 x 152mm

Weight

9.75kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6