Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A

RS Stock No.: 210-8384Brand: Schneider ElectricManufacturers Part No.: ABLM1A24025Distrelec Article No.: 30304592
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

ABLM1A

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

53mm

Depth

55.6mm

Height

91mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

DIN Rail Mount

Efficiency

90%

Output Voltage Adjustment Range

24 → 28V

Distrelec Product Id

30304592

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A

P.O.A.

Schneider Electric ABLM1A Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 24V dc dc Output, 2.5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

ABLM1A

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Input Voltage

100 → 240V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Width

53mm

Depth

55.6mm

Height

91mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Type

DIN Rail Mount

Efficiency

90%

Output Voltage Adjustment Range

24 → 28V

Distrelec Product Id

30304592

Country of Origin

Thailand