Schneider Electric ABLS1A Switched Mode DIN Rail Power Supply, 100→240 V ac / 140→340V dc ac, dc Input,

Technical documents
Specifications
Brand
Schneider ElectricSeries
ABLS1A
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
100→240 V ac / 140→340V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Height
123.6mm
Width
40mm
Depth
117.6mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Load Regulation
1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
7000000h
Maximum Temperature
+70°C
Standards Met
CE
Output Voltage Adjustment Range
22 → 28V
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
88%
Ripple And Noise
120mV
Distrelec Product Id
30304593
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
ABLS1A
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Input Voltage
100→240 V ac / 140→340V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
5A
Power Rating
120W
Height
123.6mm
Width
40mm
Depth
117.6mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Load Regulation
1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
7000000h
Maximum Temperature
+70°C
Standards Met
CE
Output Voltage Adjustment Range
22 → 28V
Mounting Type
DIN Rail Mount
Minimum Temperature
-20°C
Efficiency
88%
Ripple And Noise
120mV
Distrelec Product Id
30304593
Country of Origin
India