Schneider Electric 40VA 2 Output Chassis Mounting Transformer, 115 → 230V ac

RS Stock No.: 482-825Brand: Schneider ElectricManufacturers Part No.: ABT7PDU004G
brand-logo

Technical documents

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

40VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

104mm

Depth

108mm

Dimensions

87 x 104 x 108mm

Weight

1.4kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 40VA 2 Output Chassis Mounting Transformer, 115 → 230V ac

P.O.A.

Schneider Electric 40VA 2 Output Chassis Mounting Transformer, 115 → 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

40VA

Number of Outputs

2

Mounting Type

Chassis

Length

87mm

Width

104mm

Depth

108mm

Dimensions

87 x 104 x 108mm

Weight

1.4kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.