Technical documents
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
24 → 48V
Power Rating
160VA
Number of Outputs
2
Mounting Type
Chassis
Length
123mm
Width
128mm
Depth
153mm
Dimensions
123 x 128 x 153mm
Weight
4.4kg
Minimum Operating Frequency
47Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Product details
ABT7PDU series transformers
This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricPrimary Voltage Rating
230 → 400V
Secondary Voltage Rating
24 → 48V
Power Rating
160VA
Number of Outputs
2
Mounting Type
Chassis
Length
123mm
Width
128mm
Depth
153mm
Dimensions
123 x 128 x 153mm
Weight
4.4kg
Minimum Operating Frequency
47Hz
Maximum Operating Frequency
63Hz
Minimum Temperature
-20°C
Maximum Temperature
+40°C
Product details
ABT7PDU series transformers
This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.