Schneider Electric Soft Starter, , 132 kW, 440 V ac, 3 Phase

RS Stock No.: 710-6455Brand: Schneider ElectricManufacturers Part No.: ATS22C25QDistrelec Article No.: 30308120
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

132 kW

Motor Starter Type

Soft Start

Voltage Rating

440 V ac

Phase

3

Current Rating

250 A

IP Rating

IP00

Overall Length

299mm

Overall Width

206mm

Better World Product (Find out more)

Yes

Overall Depth

425mm

Better World Verification

Green Premium

Series

ATS22

Product details

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Soft Starter, , 132 kW, 440 V ac, 3 Phase

P.O.A.

Schneider Electric Soft Starter, , 132 kW, 440 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

132 kW

Motor Starter Type

Soft Start

Voltage Rating

440 V ac

Phase

3

Current Rating

250 A

IP Rating

IP00

Overall Length

299mm

Overall Width

206mm

Better World Product (Find out more)

Yes

Overall Depth

425mm

Better World Verification

Green Premium

Series

ATS22

Product details

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection