Schneider Electric Altistart 22 Soft Starter, , 15 kW, 440 V ac, 3 Phase, IP20

RS Stock No.: 710-6372Brand: Schneider ElectricManufacturers Part No.: ATS22D32QDistrelec Article No.: 30304598
brand-logo
View all in Motor Starters

Technical documents

Specifications

Power Rating

15 kW

Range

Altistart 22

Motor Starter Type

Soft Start

Voltage Rating

440 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

209mm

Overall Width

130mm

Better World Product (Find out more)

Yes

Overall Depth

265mm

Better World Verification

Green Premium

Series

ATS22

Standards Met

CCC, CE, CSA, GOST, UL

Distrelec Product Id

30304598

Product details

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Altistart 22 Soft Starter, , 15 kW, 440 V ac, 3 Phase, IP20

P.O.A.

Schneider Electric Altistart 22 Soft Starter, , 15 kW, 440 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

15 kW

Range

Altistart 22

Motor Starter Type

Soft Start

Voltage Rating

440 V ac

Phase

3

Current Rating

32 A

IP Rating

IP20

Overall Length

209mm

Overall Width

130mm

Better World Product (Find out more)

Yes

Overall Depth

265mm

Better World Verification

Green Premium

Series

ATS22

Standards Met

CCC, CE, CSA, GOST, UL

Distrelec Product Id

30304598

Product details

Altistart ATS 22

The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.

Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection