Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase, IP20

RS Stock No.: 254-6267Brand: Schneider ElectricManufacturers Part No.: ATS480D75Y
brand-logo
View all in Motor Starters

Technical documents

Specifications

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

75 A

IP Rating

IP20

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase, IP20

P.O.A.

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

75 A

IP Rating

IP20

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia