Schneider Electric Inverter Drive, 0.75 kW, 3 Phase, 230 V ac, 5.3 A, ATV 12 Series

Technical documents
Specifications
Brand
Schneider ElectricPower Rating
0.75 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
5.3 A
For Use With
AC Motors
Series
ATV 12
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
400Hz
STO
No
Drive Type
Variable Speed
Mounting Type
DIN Rail
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Panel
Yes
Better World Claim
Saves energy
Overall Depth
132mm
Function
Motor Control
Overall Length
143mm
Overall Width
72mm
Standards Met
CE, UL
Interface
RS 485
Country of Origin
Indonesia
Product details
Altivar ATV12 Series
The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.
Features & Benefits
Drive thermal detection is provided by a build-in PTC probe in the power module.
The ATV12 is compatible with the ATV11, but there are some differences that exist between both drives.
Variable speed asynchronous motor drive.
Increased productivity due to their advanced, intelligent functions.
Easy communication to other machine components because of the integrated universal Modbus serial link.
Offers a high quality drive for the factory setting, from the very first time you power up.
When breaking or acceleration there is a high dynamic performance.
Features excellent speed regulations on machine load surges.
Created and designed to give easy instillation and wiring.
Super-fast detection and protection against motor current peaks.
Featuring a three level menu structure – Reference, monitoring and configuration modes.
There is a Bluetooth option for downloading or accessing settings with a PC or mobile phone.
Discreet in size but big and powerful on performance.
Where can I use my Inverter Drive?
This series can be used for mechanical and electrical instillations, please refer to the user manual for more information.
Material handling – small conveyors
Packaging – small labelling machines, small bagging machines
Pumping applications – suction pumps, centrifugal pumps and circulating pumps
Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
Simple consumer machines such as handling access barriers, rotating advertising hoardings.
The health industry such as medical beds and running machines.
They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
How to look after ATV12 Series VFD
The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
The condition and tightness of any of the connections.
Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
Make sure that if any dust is apparent, it is removed.
Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPower Rating
0.75 kW
Phase
3
Supply Voltage
230 V ac
Current Rating
5.3 A
For Use With
AC Motors
Series
ATV 12
Field Bus Communication Type
ModBus
IP Rating
IP20
Output Frequency
400Hz
STO
No
Drive Type
Variable Speed
Mounting Type
DIN Rail
Filter Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Panel
Yes
Better World Claim
Saves energy
Overall Depth
132mm
Function
Motor Control
Overall Length
143mm
Overall Width
72mm
Standards Met
CE, UL
Interface
RS 485
Country of Origin
Indonesia
Product details
Altivar ATV12 Series
The Altivar ATV12 Series is made up from Variable Speed Drives for small machines with a three-phase 240 V 0. 18 to 4 kW asynchronous motors. This type of VFD has a low voltage, high performance and excellent power. The Altivar 12 features plug and play installation, integrated functions and alternative base plate versions which enables them to be suitable for applications involving simple machinery.
Features & Benefits
Drive thermal detection is provided by a build-in PTC probe in the power module.
The ATV12 is compatible with the ATV11, but there are some differences that exist between both drives.
Variable speed asynchronous motor drive.
Increased productivity due to their advanced, intelligent functions.
Easy communication to other machine components because of the integrated universal Modbus serial link.
Offers a high quality drive for the factory setting, from the very first time you power up.
When breaking or acceleration there is a high dynamic performance.
Features excellent speed regulations on machine load surges.
Created and designed to give easy instillation and wiring.
Super-fast detection and protection against motor current peaks.
Featuring a three level menu structure – Reference, monitoring and configuration modes.
There is a Bluetooth option for downloading or accessing settings with a PC or mobile phone.
Discreet in size but big and powerful on performance.
Where can I use my Inverter Drive?
This series can be used for mechanical and electrical instillations, please refer to the user manual for more information.
Material handling – small conveyors
Packaging – small labelling machines, small bagging machines
Pumping applications – suction pumps, centrifugal pumps and circulating pumps
Machinery that has machines fitted with fans - Air or smoke extraction, plastic film making machines, ovens and boilers.
Simple consumer machines such as handling access barriers, rotating advertising hoardings.
The health industry such as medical beds and running machines.
They can also be found in the food and drink industry being used in machine such as mills, kneading machines and mixers.
How to look after ATV12 Series VFD
The Altivar 12 does not need any preventative maintenance, although we do advise that you perform a few regular checks to ensure optimum delivery.
The condition and tightness of any of the connections.
Make sure that the temperature around the unit remains at an acceptable level and that ventilation is effective. The average service life of the fans is an impressive ten years.
Make sure that if any dust is apparent, it is removed.
Keep a look out that the fans are always in proper operation and that there is no physical damage to the covers.