Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Inverter Drive, 0.55 kW, 3 Phase, 400 V, 2.8 A, ALTIVAR 312 Series

RS Stock No.: 701-2722Brand: Schneider ElectricManufacturers Part No.: ATV312H055N4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.8 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

132mm

Overall Length

143mm

Overall Width

105mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 0.55 kW, 3 Phase, 400 V, 2.8 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 0.55 kW, 3 Phase, 400 V, 2.8 A, ALTIVAR 312 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V

Current Rating

2.8 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

132mm

Overall Length

143mm

Overall Width

105mm