Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 15.8 A, ALTIVAR 312 Series

RS Stock No.: 701-2716Brand: Schneider ElectricManufacturers Part No.: ATV312HU15M2
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

15.8 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Width

105mm

Overall Depth

150mm

Overall Length

143mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 15.8 A, ALTIVAR 312 Series

P.O.A.

Schneider Electric Inverter Drive, 1.5 kW, 1 Phase, 230 V, 15.8 A, ALTIVAR 312 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

1.5 kW

Phase

1

Supply Voltage

230 V

Current Rating

15.8 A

Series

ALTIVAR 312

Field Bus Communication Type

ModBus

IP Rating

IP20, IP21, IP31, IP41

Output Frequency

0.5 → 500Hz

Filter Included

Yes

Control Panel

Yes

Overall Width

105mm

Overall Depth

150mm

Overall Length

143mm