Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 240 V, 51.4 A, 60.9 A, Altivar Machine ATV320 Series

RS Stock No.: 220-8671Brand: Schneider ElectricManufacturers Part No.: ATV320D11M3CDistrelec Article No.: 30304623
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

240 V

Current Rating

51.4 A, 60.9 A

For Use With

AC Motors

Series

Altivar Machine ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 240 V, 51.4 A, 60.9 A, Altivar Machine ATV320 Series

P.O.A.

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, 240 V, 51.4 A, 60.9 A, Altivar Machine ATV320 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

11 kW

Phase

3

Supply Voltage

240 V

Current Rating

51.4 A, 60.9 A

For Use With

AC Motors

Series

Altivar Machine ATV320

Field Bus Communication Type

CANopen, Modbus serial

IP Rating

IP20

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia