Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 380 → 500 V ac, 3.6 A, ATV320 Series

RS Stock No.: 186-0891Brand: Schneider ElectricManufacturers Part No.: ATV320U07N4WS
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 500 V ac

Current Rating

3.6 A

For Use With

Altivar Machine ATV320

Series

ATV320

Field Bus Communication Type

CANOpen, Modbus

IP Rating

IP65

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Overall Depth

340mm

Function

Motor Control, Open Loop Speed Control

Overall Length

250mm

Interface

Ethernet

Special Features

Extended Frequency Range for High Speed Motors

Standards Met

CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed

Overall Width

200mm

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 380 → 500 V ac, 3.6 A, ATV320 Series

P.O.A.

Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, 380 → 500 V ac, 3.6 A, ATV320 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

0.75 kW

Phase

3

Supply Voltage

380 → 500 V ac

Current Rating

3.6 A

For Use With

Altivar Machine ATV320

Series

ATV320

Field Bus Communication Type

CANOpen, Modbus

IP Rating

IP65

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Overall Depth

340mm

Function

Motor Control, Open Loop Speed Control

Overall Length

250mm

Interface

Ethernet

Special Features

Extended Frequency Range for High Speed Motors

Standards Met

CSA Certified, C-Tick Certified, EN/IEC 61800-3, EN/IEC 61800-5-1, GOST Certified, IEC 13849-1, IEC 60721-3, IEC 61508, NOM Certified, REACH Certified, UL 61800-5-1, UL Listed

Overall Width

200mm

Country of Origin

Indonesia