Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 240 V, 9.3 A, 11.1 A, Altivar Machine ATV320 Series
RS Stock No.: 220-8679Brand: Schneider ElectricManufacturers Part No.: ATV320U15M3CDistrelec Article No.: 30304639

Technical documents
Specifications
Brand
Schneider ElectricPower Rating
1.5 kW
Phase
3
Supply Voltage
240 V
Current Rating
9.3 A, 11.1 A
For Use With
AC Motors
Series
Altivar Machine ATV320
Field Bus Communication Type
CANopen, Modbus serial
IP Rating
IP20
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 240 V, 9.3 A, 11.1 A, Altivar Machine ATV320 Series
1
P.O.A.
Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, 240 V, 9.3 A, 11.1 A, Altivar Machine ATV320 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPower Rating
1.5 kW
Phase
3
Supply Voltage
240 V
Current Rating
9.3 A, 11.1 A
For Use With
AC Motors
Series
Altivar Machine ATV320
Field Bus Communication Type
CANopen, Modbus serial
IP Rating
IP20
STO
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia