Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V ac, 4.1 A, 5.1 A, 5.3 A, 6.6 A, 6.6 A, 8.4 A,

RS Stock No.: 181-4496Brand: Schneider ElectricManufacturers Part No.: ATV340U22N4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

4.1 A, 5.1 A, 5.3 A, 6.6 A, 6.6 A, 8.4 A

For Use With

High Performance Machines

Series

ATV340

Field Bus Communication Type

Ethernet

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

270mm

Overall Length

85mm

Interface

Ethernet

Overall Width

232.5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V ac, 4.1 A, 5.1 A, 5.3 A, 6.6 A, 6.6 A, 8.4 A,

P.O.A.

Schneider Electric Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V ac, 4.1 A, 5.1 A, 5.3 A, 6.6 A, 6.6 A, 8.4 A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Power Rating

2.2 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

4.1 A, 5.1 A, 5.3 A, 6.6 A, 6.6 A, 8.4 A

For Use With

High Performance Machines

Series

ATV340

Field Bus Communication Type

Ethernet

IP Rating

IP20

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Cabinet Mount

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

270mm

Overall Length

85mm

Interface

Ethernet

Overall Width

232.5mm

You may be interested in