Schneider Electric Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 31.7 A, 39.2 A, ATV 630 Series

RS Stock No.: 872-4063Brand: Schneider ElectricManufacturers Part No.: ATV630D18N4Distrelec Article No.: 30308153
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

31.7 A, 39.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV 630

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Standards Met

EN/IEC 61800-3, EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C

Overall Width

546mm

Special Features

3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication

Overall Depth

232mm

Function

Control Unit

Overall Length

211mm

Product details

Altivar ATV630 VFD Series

The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.

Features and Benefits

• Depending on the customer’s requirements, wall-mounting drives, built-in cabinet and floor-standing solutions are available with IP 21, IP 23, IP 54 and IP 55 protection degrees.
• Optimum monitoring of your process is given through the instant reaction, if the pump efficiency drops, this is all thanks to the embedded pump monitoring.
• Notification of critical operation points without having to have additional sensors.
• Featuring a process integration with pressure, flow and level control including compensation of flow losses.
• The stop innovative “Stop & Go” function saves you up to 60% of your energy when on standby mode.
• There is also a data logging and graphic display of the power consumption.
• The Altivar ATV630 by Schneider has an embedded web server interface which is based on the Ethernet network, giving you process monitoring with your daily work tools.
• Local and remote access to energy use and customized dashboards means your energy is visible anywhere, any time, on PC, tablet or smartphone.
• This series is super user-friendly, offering you easy integration due to the standardized FDT/DTM and ODVA technology as well as being supported by predefined Unity Pro libraries.
• It is easily accessible via a PC, tablet or smartphone and has a secure connection via “Cyber-secure Ethernet”.
• Featuring a sophisticated service concept with its modular design which provides easy spare parts logistics.
• Optimized maintenance costs due to dynamic maintenance schedule, with integrated monitoring of individual components.
• Super simple exchange of power modules and fans.
• Quick assistance with dynamic QR codes and Customer Care App.

What is the “Stop & Go” function on the Altivar Process Drive?

This special feature gives a huge reduction on the energy that is consumed with the motor is on standby mode and the power supply of the drive is switched on. This function can save you up to 60% on energy use. When the “Stop & Go” function is in action the machine will switch off the power section (rectifier, DC-Bus), the fans and backlight of the graphic keyboard. This energy saving mode is automatically switched on when the machine is not in use or running, this is known through the communication network and can be adjustable through the parameter.

Standards

The Green Premium product label, Schneider Electric’s eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 31.7 A, 39.2 A, ATV 630 Series

P.O.A.

Schneider Electric Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 31.7 A, 39.2 A, ATV 630 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

18.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

31.7 A, 39.2 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV 630

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 500Hz

STO

Yes

Drive Type

Variable Frequency

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Standards Met

EN/IEC 61800-3, EN/IEC 61800-3 Environment 1 Category C2, EN/IEC 61800-3 Environment 2 Category C3, EN/IEC 61800-5-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL508C

Overall Width

546mm

Special Features

3 Qr Codes, Dynamic Predictive Maintenance, Energy Management (Integrated Power Measurement), Ethernet Port With Embedded Web Server, Simplified Communication

Overall Depth

232mm

Function

Control Unit

Overall Length

211mm

Product details

Altivar ATV630 VFD Series

The Altivar Process Variable Speed Drive offers your business optimisation, real-time intelligence and provides the efficiency that you deserve. The Altivar Process Drive gives you extensive flexibility in water, wastewater, mining, minerals, metals as well as oil, gas, food and beverages. This series of Variable Frequency Drives is the perfect solution to help you improve your machines effectiveness across a variety of applications. Altivar ATV630 VFD (Variable Frequency drive) Series has an IP21 rating and can been wall mounted. It has a three phase synchronous and asynchronous motor which makes it the optimum choice across many businesses.

Features and Benefits

• Depending on the customer’s requirements, wall-mounting drives, built-in cabinet and floor-standing solutions are available with IP 21, IP 23, IP 54 and IP 55 protection degrees.
• Optimum monitoring of your process is given through the instant reaction, if the pump efficiency drops, this is all thanks to the embedded pump monitoring.
• Notification of critical operation points without having to have additional sensors.
• Featuring a process integration with pressure, flow and level control including compensation of flow losses.
• The stop innovative “Stop & Go” function saves you up to 60% of your energy when on standby mode.
• There is also a data logging and graphic display of the power consumption.
• The Altivar ATV630 by Schneider has an embedded web server interface which is based on the Ethernet network, giving you process monitoring with your daily work tools.
• Local and remote access to energy use and customized dashboards means your energy is visible anywhere, any time, on PC, tablet or smartphone.
• This series is super user-friendly, offering you easy integration due to the standardized FDT/DTM and ODVA technology as well as being supported by predefined Unity Pro libraries.
• It is easily accessible via a PC, tablet or smartphone and has a secure connection via “Cyber-secure Ethernet”.
• Featuring a sophisticated service concept with its modular design which provides easy spare parts logistics.
• Optimized maintenance costs due to dynamic maintenance schedule, with integrated monitoring of individual components.
• Super simple exchange of power modules and fans.
• Quick assistance with dynamic QR codes and Customer Care App.

What is the “Stop & Go” function on the Altivar Process Drive?

This special feature gives a huge reduction on the energy that is consumed with the motor is on standby mode and the power supply of the drive is switched on. This function can save you up to 60% on energy use. When the “Stop & Go” function is in action the machine will switch off the power section (rectifier, DC-Bus), the fans and backlight of the graphic keyboard. This energy saving mode is automatically switched on when the machine is not in use or running, this is known through the communication network and can be adjustable through the parameter.

Standards

The Green Premium product label, Schneider Electric’s eco-mark, indicates your compliance with international environmental standards such as RoHS-2 according to EU directive e 2002/95, REACH according to EU regulation 1907/2006 and IEC 62635: the end-of-life instructions comply with the latest recycling rules, 70% of the product components can be recycled.