Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 135.8 A, Altivar Series

RS Stock No.: 219-9923Brand: Schneider ElectricManufacturers Part No.: ATV650D90N4
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

90 kW

Phase

3

Supply Voltage

480 V

Current Rating

135.8 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 135.8 A, Altivar Series

P.O.A.

Schneider Electric Variable Speed Drive, 90 kW, 3 Phase, 480 V, 135.8 A, Altivar Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

90 kW

Phase

3

Supply Voltage

480 V

Current Rating

135.8 A

Series

Altivar

Field Bus Communication Type

Modbus serial

IP Rating

IP54

Output Frequency

500Hz

STO

Yes

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

China