Schneider Electric Variable Speed Drive, 22 kW, 30 kW, 3 Phase, 400 V ac, 40.5 A, 53.3 A, ATV930 Series

Technical documents
Specifications
Brand
Schneider ElectricPower Rating
22 kW, 30 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
40.5 A, 53.3 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV930
Field Bus Communication Type
Profibus
IP Rating
IP21
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Speed
Mounting Type
Wall Mount
Filter Included
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Panel
Yes
Overall Length
226mm
Function
Motor Control
Overall Depth
673mm
Standards Met
EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C
Overall Width
271mm
Special Features
Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricPower Rating
22 kW, 30 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
40.5 A, 53.3 A
For Use With
Asynchronous Motors, Synchronous Motors
Series
ATV930
Field Bus Communication Type
Profibus
IP Rating
IP21
Output Frequency
0.1 → 599Hz
STO
Yes
Drive Type
Variable Speed
Mounting Type
Wall Mount
Filter Included
Yes
Better World Claim
Saves energy
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Control Panel
Yes
Overall Length
226mm
Function
Motor Control
Overall Depth
673mm
Standards Met
EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C
Overall Width
271mm
Special Features
Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness