Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 400 V ac, 10.5 A, 13.8 A, ATV930 Series

RS Stock No.: 162-4958Brand: Schneider ElectricManufacturers Part No.: ATV930U75N4Distrelec Article No.: 30304684
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.5 A, 13.8 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV930

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Special Features

Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness

Overall Length

171mm

Function

Motor Control

Overall Depth

409mm

Standards Met

EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C

Overall Width

236mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 400 V ac, 10.5 A, 13.8 A, ATV930 Series

P.O.A.

Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 400 V ac, 10.5 A, 13.8 A, ATV930 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10.5 A, 13.8 A

For Use With

Asynchronous Motors, Synchronous Motors

Series

ATV930

Field Bus Communication Type

Profibus

IP Rating

IP21

Output Frequency

0.1 → 599Hz

STO

Yes

Drive Type

Variable Speed

Mounting Type

Wall Mount

Filter Included

Yes

Better World Claim

Saves energy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Panel

Yes

Special Features

Earth Continuity, Ease of Installation, Maintenance of the Variable Speed Drive Fan (Kit Sizes 4 and 5), Strength, Tightness

Overall Length

171mm

Function

Motor Control

Overall Depth

409mm

Standards Met

EN/IEC 61800-3, EN/IEC 61800-5-1, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, UL 508C

Overall Width

236mm