Schneider Electric 2m 8 Socket Type G - British Extension Lead, 240 V ac

RS Stock No.: 330-7663Brand: Schneider ElectricManufacturers Part No.: B3008S
brand-logo

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

8

Socket Type

Type G - British

Corded

Yes

Voltage Rating

240 V ac

Current Rating Unwound

13A

RCD Protected

Yes

Switchable

Yes

Product details

RCD Protected Extension Lead Cable

This extension lead, is ideal for powering multiple devices from a single electrical mains power point. It can be mounted onto a bench or racking reducing the need for messy floor extension leads and keeping workspace areas tidy and clutter free from trailing power leads.

The extension lead is supplied pre-wired, saving you both onsite wiring time and money. There are 6/8 sockets in this innovative product, ensuring all your requirements are met in one single appliance.

Features and Benefits

• 2 metre cable
• Individual sockets can be switched on/off independently
• Type G British socket
• Meets your exact requirements
• Minimal on-site wiring needed
• Saves both time and money
• Pre-wired ensuring quality is maintained
• British 6 / 8 sockets power unit
• Extension is RCD protected

Power Distribution

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 2m 8 Socket Type G - British Extension Lead, 240 V ac

P.O.A.

Schneider Electric 2m 8 Socket Type G - British Extension Lead, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

8

Socket Type

Type G - British

Corded

Yes

Voltage Rating

240 V ac

Current Rating Unwound

13A

RCD Protected

Yes

Switchable

Yes

Product details

RCD Protected Extension Lead Cable

This extension lead, is ideal for powering multiple devices from a single electrical mains power point. It can be mounted onto a bench or racking reducing the need for messy floor extension leads and keeping workspace areas tidy and clutter free from trailing power leads.

The extension lead is supplied pre-wired, saving you both onsite wiring time and money. There are 6/8 sockets in this innovative product, ensuring all your requirements are met in one single appliance.

Features and Benefits

• 2 metre cable
• Individual sockets can be switched on/off independently
• Type G British socket
• Meets your exact requirements
• Minimal on-site wiring needed
• Saves both time and money
• Pre-wired ensuring quality is maintained
• British 6 / 8 sockets power unit
• Extension is RCD protected

Power Distribution