Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Analogue

Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Analogue
Number of Inputs
4
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30304699
Country of Origin
France
Product details
Modicon M340 Analogue Input Module
The BMX AMI 0410 module is a high-level analogue input module with 4 isolated inputs (16 bits). Used with sensors or transmitters, it performs monitoring, measurement and process control functions for continuous processes.The module operates with voltage inputs. It includes four reading resistors connected to the terminal block to form the current inputs
For each input, the BMX AMI 0410 module offers the following ranges:
Voltage ±10V, ±5V, 0 to 10V, 0 to 5V and 1 to 5V
Current 0...20mA, 4…20mA and ±20mA, depending on the choice made during configuration
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Range
Modicon X80
Series
M340
Input Type
Analogue
Number of Inputs
4
For Use With
M340 Series
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30304699
Country of Origin
France
Product details
Modicon M340 Analogue Input Module
The BMX AMI 0410 module is a high-level analogue input module with 4 isolated inputs (16 bits). Used with sensors or transmitters, it performs monitoring, measurement and process control functions for continuous processes.The module operates with voltage inputs. It includes four reading resistors connected to the terminal block to form the current inputs
For each input, the BMX AMI 0410 module offers the following ranges:
Voltage ±10V, ±5V, 0 to 10V, 0 to 5V and 1 to 5V
Current 0...20mA, 4…20mA and ±20mA, depending on the choice made during configuration