Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete

RS Stock No.: 148-054Brand: Schneider ElectricManufacturers Part No.: BMXDDI6402KDistrelec Article No.: 30304709
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

M340

Input Type

Discrete

Number of Inputs

64

For Use With

M340 Series

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30304709

Product details

Modicon M340 Digital Input

BMX discrete I/O modules are standard format (1 slot). They have a case, which ensures IP20 protection of the electronics, and are locked into postion by a captive screw.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete

P.O.A.

Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

M340

Input Type

Discrete

Number of Inputs

64

For Use With

M340 Series

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30304709

Product details

Modicon M340 Digital Input

BMX discrete I/O modules are standard format (1 slot). They have a case, which ensures IP20 protection of the electronics, and are locked into postion by a captive screw.