Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete, Discrete, Transistor

RS Stock No.: 148-127Brand: Schneider ElectricManufacturers Part No.: BMXDDM16022Distrelec Article No.: 30308195
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

M340

Input Type

Discrete

Number of Inputs

8

Output Type

Discrete, Transistor

Number of Outputs

8

For Use With

M340 Series

Mounting Type

500 mA

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Modicon M340 Digital Input/Output

Stock information temporarily unavailable.

P.O.A.

Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete, Discrete, Transistor

P.O.A.

Schneider Electric M340 Series PLC I/O Module for Use with M340 Series, Discrete, Discrete, Transistor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Accessory Type

PLC I/O Module

Range

Modicon X80

Series

M340

Input Type

Discrete

Number of Inputs

8

Output Type

Discrete, Transistor

Number of Outputs

8

For Use With

M340 Series

Mounting Type

500 mA

Application

Process Application

Maximum Operating Temperature

+60°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Product details

Modicon M340 Digital Input/Output