Schneider Electric Modicon M340 Series PLC CPU for Use with Modicon M340, Analogue, Digital Output, Analogue, Digital

Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M340
Output Type
Analogue, Digital
For Use With
Modicon M340
Input Type
Analogue, Digital
Voltage Category
24 V dc
Network Type
Ethernet
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Width
100mm
Communication Port Type
RJ45, RS232C, RS485, USB
Display Included
No
Length
33mm
Program Capacity
1792 kB
Maximum Operating Temperature
+60°C
Number of Communication Ports
3
Memory
2048 kB
Minimum Operating Temperature
0°C
Distrelec Product Id
30308211
Country of Origin
France
Product details
Schneider Electric Modicon M340 PLC Range
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 is a building block towards your total solution.
Performance - Data rate: 20kb/s to 1Mb/s (bus length dependent), Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Compact design - 3 communication ports integrated in the processor, Mounting in low depth cabinet (<150mm), High-density discrete I/O modules with 64 channels in a 32mm wide format
Communicative, with its integrated ports - CANopen machine and installation bus, Ethernet TCP/IP network - Transparent Ready, Modbus serial link or character mode, Remote access via STN, GSM, Radio or ADSL
Expert - Counter modules with ready-to-use functions, Function block library dedicated to motion control, MF(Motion Function Blocks) to the PLCopen standard, Advanced library of process control blocks oriented towards control of machinery
Innovative and Rugged - USB port as standard, Embedded webserver, Recipe file, management via FTP protocol, Plug and Load SD memory card
No batteries, Rack architecture enabling hot swapping of modules during operation (Hot-Swap), Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricManufacturer Series
Modicon M340
Output Type
Analogue, Digital
For Use With
Modicon M340
Input Type
Analogue, Digital
Voltage Category
24 V dc
Network Type
Ethernet
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Width
100mm
Communication Port Type
RJ45, RS232C, RS485, USB
Display Included
No
Length
33mm
Program Capacity
1792 kB
Maximum Operating Temperature
+60°C
Number of Communication Ports
3
Memory
2048 kB
Minimum Operating Temperature
0°C
Distrelec Product Id
30308211
Country of Origin
France
Product details
Schneider Electric Modicon M340 PLC Range
Equipped with astounding memory and performances, this featherweight version will inspire your applications with new momentum. Designed to operate in total synergy with other Schneider Electric devices, Modicon M340 is a building block towards your total solution.
Performance - Data rate: 20kb/s to 1Mb/s (bus length dependent), Internal RAM capacity: 4Mb (3584kb of program memory); 256kb of data memory
Compact design - 3 communication ports integrated in the processor, Mounting in low depth cabinet (<150mm), High-density discrete I/O modules with 64 channels in a 32mm wide format
Communicative, with its integrated ports - CANopen machine and installation bus, Ethernet TCP/IP network - Transparent Ready, Modbus serial link or character mode, Remote access via STN, GSM, Radio or ADSL
Expert - Counter modules with ready-to-use functions, Function block library dedicated to motion control, MF(Motion Function Blocks) to the PLCopen standard, Advanced library of process control blocks oriented towards control of machinery
Innovative and Rugged - USB port as standard, Embedded webserver, Recipe file, management via FTP protocol, Plug and Load SD memory card
No batteries, Rack architecture enabling hot swapping of modules during operation (Hot-Swap), Exceeds the standards in terms of shocks, vibrations, temperature, altitude and withstand to electrical interference