Technical documents
Specifications
Brand
Schneider ElectricRange
Compact NSX
Series
ComPacT NSX160F
Number of Poles
3
Current Rating
160A
Mounting Style
Fixed
Length
105mm
Width
161mm
Depth
86mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Application
Distribution
Country of Origin
Poland
You may be interested in
Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed MountBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric, ComPacT NSX MCCB 3P 160A, Fixed Mount
1
P.O.A.
Schneider Electric, ComPacT NSX MCCB 3P 160A, Fixed Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed MountBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricRange
Compact NSX
Series
ComPacT NSX160F
Number of Poles
3
Current Rating
160A
Mounting Style
Fixed
Length
105mm
Width
161mm
Depth
86mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Application
Distribution
Country of Origin
Poland
You may be interested in
Schneider Electric, NSX Range MCCB 3P 160A, Breaking Capacity 85 kA, Fixed MountBrand: Schneider Electric
P.O.A.Each (ex VAT)