Schneider Electric, ComPacT NSX Circuit breaker 4P 125A, Breaking Capacity 36 KA

RS Stock No.: 119-464Brand: Schneider ElectricManufacturers Part No.: C16F6TM125
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact NSX

Series

C16F

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

36 kA

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, ComPacT NSX Circuit breaker 4P 125A, Breaking Capacity 36 KA

P.O.A.

Schneider Electric, ComPacT NSX Circuit breaker 4P 125A, Breaking Capacity 36 KA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Compact NSX

Series

C16F

Number of Poles

4

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

36 kA

Country of Origin

Poland