Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
4A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HD
Length
81mm
Width
36mm
Depth
75.5mm
Country of Origin
France
P.O.A.
Schneider Electric C60HD MCB2P, 4A Curve D, 440V AC, 10 kA Breaking Capacity
1
P.O.A.
Schneider Electric C60HD MCB2P, 4A Curve D, 440V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricNumber of Poles
2
Current Rating
4A
Tripping Characteristics
Type D
Rated AC Voltage
440V
Breaking Capacity at Maximum Voltage Rating
10 kA
Series
C60HD
Length
81mm
Width
36mm
Depth
75.5mm
Country of Origin
France