Schneider Electric, ComPacT MCCB 3P 630A, Breaking Capacity 50 kA, Fixed Mount

RS Stock No.: 260-8223Brand: Schneider ElectricManufacturers Part No.: C63N32D630
brand-logo
View all in MCCBs

Technical documents

Specifications

Range

Compact

Series

NSX

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

140mm

Width

255mm

Depth

110mm

Circuit Breaker Type

MCCB

Application

Distribution

Break Time

Instantaneous

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, ComPacT MCCB 3P 630A, Breaking Capacity 50 kA, Fixed Mount

P.O.A.

Schneider Electric, ComPacT MCCB 3P 630A, Breaking Capacity 50 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Range

Compact

Series

NSX

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

50 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

140mm

Width

255mm

Depth

110mm

Circuit Breaker Type

MCCB

Application

Distribution

Break Time

Instantaneous

Country of Origin

France