Schneider Electric TeSys K CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 758-866Brand: Schneider ElectricManufacturers Part No.: CA2KN22U7
brand-logo
View all in Contactors

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Length

58mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys K CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac

P.O.A.

Schneider Electric TeSys K CA2KN Contactor, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2KN

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Width

45mm

Length

58mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount