Schneider Electric TeSys K CA2SK Contactor, 10 A, 2NO, 690 V ac

RS Stock No.: 262-1019Brand: Schneider ElectricManufacturers Part No.: CA2SK20F7
brand-logo
View all in Contactors

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2SK

Normal State Configuration

2NO

Terminal Type

Screw

Length

56mm

Width

27mm

Depth

55.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

Mini Control Relay-SK

10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys K CA2SK Contactor, 10 A, 2NO, 690 V ac

P.O.A.

Schneider Electric TeSys K CA2SK Contactor, 10 A, 2NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA2SK

Normal State Configuration

2NO

Terminal Type

Screw

Length

56mm

Width

27mm

Depth

55.5mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

Mini Control Relay-SK

10A (for ambient temperature of up to 55°C)
Mounting on 35mm DIN rail
Width of 27mm
Screw clamp terminals