Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA3KN
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
24 V dc
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys K
Series
CA3KN
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
24 V dc
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Mounting Style
DIN Rail Mount
Country of Origin
France