Schneider Electric TeSys K CA3KN Contactor, 24 V dc Coil, 10 A, 3NO + 1NC, 690 V ac

RS Stock No.: 279-6292Brand: Schneider ElectricManufacturers Part No.: CA3KN31BDDistrelec Article No.: 30399761
brand-logo
View all in Contactors

Technical documents

Specifications

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA3KN

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

Plate

Control Voltage

24 Vdc

Maximum Operating Temperature

+50°C

Distrelec Product Id

30399761

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys K CA3KN Contactor, 24 V dc Coil, 10 A, 3NO + 1NC, 690 V ac

P.O.A.

Schneider Electric TeSys K CA3KN Contactor, 24 V dc Coil, 10 A, 3NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Coil Voltage

24 V dc

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys K

Series

CA3KN

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Mounting Style

Plate

Control Voltage

24 Vdc

Maximum Operating Temperature

+50°C

Distrelec Product Id

30399761

Country of Origin

France