Schneider Electric TeSys K CA3KN Contactor, 10 A, 4NO, 690 V dc

RS Stock No.: 608-7211Brand: Schneider ElectricManufacturers Part No.: CA3KN40BD3Distrelec Article No.: 30112052
brand-logo
View all in Contactors

Technical documents

Specifications

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys K

Series

CA3KN

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys K CA3KN Contactor, 10 A, 4NO, 690 V dc

P.O.A.

Schneider Electric TeSys K CA3KN Contactor, 10 A, 4NO, 690 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Voltage Rating

690 V dc

Contact Current Rating

10 A

Range

TeSys K

Series

CA3KN

Normal State Configuration

4NO

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Country of Origin

France