Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 400-1388Brand: Schneider ElectricManufacturers Part No.: CAD32F7Distrelec Article No.: 30399762
brand-logo
View all in Contactors

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

84mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Rail

Control Voltage

110 V ac

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399762

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V ac

P.O.A.

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

84mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Mounting Style

Rail

Control Voltage

110 V ac

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Distrelec Product Id

30399762

Country of Origin

France