Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc

RS Stock No.: 608-7277Brand: Schneider ElectricManufacturers Part No.: CAD32FD
brand-logo
View all in Contactors

Technical documents

Specifications

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

99mm

Width

45mm

Depth

95mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Contact Voltage Rating

690 V dc

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc

P.O.A.

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

99mm

Width

45mm

Depth

95mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-5°C

Contact Voltage Rating

690 V dc

Maximum Operating Temperature

+60°C

Country of Origin

France