Schneider Electric TeSys CA CAD Contactor, 10 A, 2NO + 2NC, 690 V ac

Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys CA
Series
CAD
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Width
45mm
Length
77mm
Depth
86mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Mounting Style
DIN Rail
Distrelec Product Id
30112054
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys CA
Series
CAD
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Width
45mm
Length
77mm
Depth
86mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Mounting Style
DIN Rail
Distrelec Product Id
30112054
Country of Origin
France