Technical documents
Specifications
Brand
Schneider ElectricContact Current Rating
10 A
Range
TeSys
Power Rating
5.4 W
Normal State Configuration
3 NO + 2 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
480 V
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 480 V, TeSys
1
P.O.A.
Schneider Electric Control Relay 3 NO + 2 NC, 10 A Contact Rating, 5.4 W, 480 V, TeSys
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricContact Current Rating
10 A
Range
TeSys
Power Rating
5.4 W
Normal State Configuration
3 NO + 2 NC
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
480 V
Country of Origin
France