Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V ac

RS Stock No.: 744-6813Brand: Schneider ElectricManufacturers Part No.: CAD32U7
brand-logo
View all in Contactors

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Stock information temporarily unavailable.

P.O.A.

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V ac

P.O.A.

Schneider Electric TeSys CAD Contactor, 10 A, 2NO + 2NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

TeSys

Series

CAD

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium