Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
86mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
2NO + 2NC
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
86mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
