Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
600 V ac
Contact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
5NO
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
95mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Country of Origin
France
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys CAD Contactor, 10 A, 5NO, 600 V ac
1
P.O.A.
Schneider Electric TeSys CAD Contactor, 10 A, 5NO, 600 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricContact Voltage Rating
600 V ac
Contact Current Rating
10 A
Range
TeSys
Series
CAD
Normal State Configuration
5NO
Terminal Type
Screw
Length
77mm
Width
45mm
Depth
95mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Mounting Style
DIN Rail Mount
Country of Origin
France
You may be interested in