Schneider Electric 100A F Ceramic Cartridge Fuse, 22 x 58mm

RS Stock No.: 211-2288Brand: Schneider ElectricManufacturers Part No.: DF2FN100
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Current Rating

100A

Fuse Size

22 x 58mm

Fuse Speed

F

Voltage Rating

500V

Body Material

Ceramic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Fuse Standard

NFC

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric 100A F Ceramic Cartridge Fuse, 22 x 58mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

Schneider Electric 100A F Ceramic Cartridge Fuse, 22 x 58mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Current Rating

100A

Fuse Size

22 x 58mm

Fuse Speed

F

Voltage Rating

500V

Body Material

Ceramic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Fuse Standard

NFC

Country of Origin

Tunisia