Schneider Electric Incandescent Clear Bulb, BA15d 230 V ac/dc

RS Stock No.: 294-0152Brand: Schneider ElectricManufacturers Part No.: DL1BLM
brand-logo
View all in Sounder & Beacon Accessories

Technical documents

Specifications

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Current Rating

208 mA

Voltage Rating

230 V ac/dc

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights

Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.

Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.

Features & Benefits

• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m

Protection ratings & safety features

• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost

Applications

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms

Approvals

UL listed, CSA certified

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Incandescent Clear Bulb, BA15d 230 V ac/dc

P.O.A.

Schneider Electric Incandescent Clear Bulb, BA15d 230 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Accessory Type

Bulb

Colour

Clear

Bulb Type

Incandescent

Lamp Base

BA15d

Current Rating

208 mA

Voltage Rating

230 V ac/dc

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Schneider Electric Harmony XVBC Series of Modular Beacons and Tower Lights

Available as full devices or modules, which can be individually combined, Schneider Electric present the user friendly XVBC Series range. Covering every application due to the easy mounting, customisation of products and the various combinations, they are a multi-purpose solution in visual and acoustic signalling towers.

Various states of operation can be indicated, such as: Start, Stop, Fault, Call technical staff and no material. Also offering a high degree of protection, extra brightness and reliability they can be adapted to any type of environment. Designed to provide high performance, simple set up and a choice of units they can be constructed up to a maximum of 5 lens units (or 4 lights and 1 sounder), with 6 colours available.

Features & Benefits

• 'LED Protected' technology offering 100,000 hours maintenance free lighting
• Connector with removable base, axial or side cable entry
• Locking ring for assembly and fixing
• 3 types of light source
• Available as incandescent (bulbs must be ordered separately) or LED modules
• Buzzers available with intermittent or continuous tone
• All units have an operating temperature range of -25 to +50 °C (apart from the static lens units without lamps -25 to +70 °C)
• Long distance signalling 35 to 50m

Protection ratings & safety features

• High degree of protection: IP66
• International standards: CE, UL, CCC, CSA, Ghost

Applications

Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVB Series:
• Assembly lines
• Mobile loads (travelling cranes, trolleys etc.)
• Motorway tolls
• Cash registers
• Distribution switchboards
• Alarms

Approvals

UL listed, CSA certified

You may be interested in