Schneider Electric Grey Polystyrene Enclosure, IP65, Grey Lid, 112 x 159 x 200mm

RS Stock No.: 151-656Brand: Schneider ElectricManufacturers Part No.: ENN82003
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

Polystyrene

External Length

112 mm

External Height

200 mm

External Width

159 mm

External Dimensions

112 x 159 x 200mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Product details

Mureva IP65 Mini ED Modular Enclosures

IP65 as per IEC 60529
IK09 to EN 50102
Class 2 total insulation
Complies with IEC 60439-3 standard (re low Voltage switchgear and control assemblies)
Chemical and atmospheric agent resistant
Supplied complete with Terminal Block Support, Earth terminal block, Identification Kit, Caps for Class 2 isolation

You may be interested in
Spelsberg Consumer Unit Ake 05
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Grey Polystyrene Enclosure, IP65, Grey Lid, 112 x 159 x 200mm

P.O.A.

Schneider Electric Grey Polystyrene Enclosure, IP65, Grey Lid, 112 x 159 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in
Spelsberg Consumer Unit Ake 05
P.O.A.Each (ex VAT)

Technical documents

Specifications

Body Material

Polystyrene

External Length

112 mm

External Height

200 mm

External Width

159 mm

External Dimensions

112 x 159 x 200mm

IP Rating

IP65

Colour

Grey

Lid Colour

Grey

Product details

Mureva IP65 Mini ED Modular Enclosures

IP65 as per IEC 60529
IK09 to EN 50102
Class 2 total insulation
Complies with IEC 60439-3 standard (re low Voltage switchgear and control assemblies)
Chemical and atmospheric agent resistant
Supplied complete with Terminal Block Support, Earth terminal block, Identification Kit, Caps for Class 2 isolation

You may be interested in
Spelsberg Consumer Unit Ake 05
P.O.A.Each (ex VAT)