Schneider Electric 22kW EV Charging Point, 32A O/P

RS Stock No.: 272-7464Brand: Schneider ElectricManufacturers Part No.: EVB3S22N4B
brand-logo
View all in EV Charging Points

Technical documents

Specifications

Output Voltage

380 → 415V

Output Current

32A

Output Power

22kW

Number of Sockets

1

Number of Phases

3P + N

Length

153mm

Socket Type

Type 2

Width

317mm

Height

529mm

Connectivity Type

Ethernet/Bluetooth/Modbus TCP

Mounting Type

Wall Mount

EV Charging Level

3

For Use With

Charging Electric Vehicles

Tethered/Untethered

Untethered

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Renewable energy solution

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 22kW EV Charging Point, 32A O/P

P.O.A.

Schneider Electric 22kW EV Charging Point, 32A O/P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Output Voltage

380 → 415V

Output Current

32A

Output Power

22kW

Number of Sockets

1

Number of Phases

3P + N

Length

153mm

Socket Type

Type 2

Width

317mm

Height

529mm

Connectivity Type

Ethernet/Bluetooth/Modbus TCP

Mounting Type

Wall Mount

EV Charging Level

3

For Use With

Charging Electric Vehicles

Tethered/Untethered

Untethered

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Better World Claim

Renewable energy solution

Country of Origin

France