Schneider Electric 4 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E4

RS Stock No.: 207-216Brand: Schneider ElectricManufacturers Part No.: EZ9E4MCU
brand-logo
View all in Consumer Units

Technical documents

Specifications

Series

EZ9E4

Number of Ways Total

4

Range

Easy9

Number of Ways (Total)

4

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP3x (with cover), IPxx D (on top)

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 4 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E4

P.O.A.

Schneider Electric 4 Way Metal Consumer Unit, 100A, IP3x (with cover), IPxx D (on top) EZ9E4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

EZ9E4

Number of Ways Total

4

Range

Easy9

Number of Ways (Total)

4

Current Rating

100A

Housing Material

Metal

International Protection Rating

IP3x (with cover), IPxx D (on top)

Country of Origin

France